1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MPX5R5BB105

DigiKey Part Number
13-CC0201MPX5R5BB105TR-ND - Tape & Reel (TR)
13-CC0201MPX5R5BB105CT-ND - Cut Tape (CT)
13-CC0201MPX5R5BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MPX5R5BB105
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201MPX5R5BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201MRX5R5BB105YAGEO286.178311-1613-1-ND0,08000 €Direct
02016D105MAT2AKYOCERA AVX236.951478-KGM03BR50J105MHCT-ND0,08000 €Parametric Equivalent
GRT033R60J105ME13DMurata Electronics1.452.961490-16305-1-ND0,08000 €Parametric Equivalent
KGM03BR50J105MNKYOCERA AVX79.380478-KGM03BR50J105MNCT-ND0,08000 €Parametric Equivalent
MSASJ063AB5105MFNA01Taiyo Yuden23.079587-MSASJ063AB5105MFNA01CT-ND0,11000 €Parametric Equivalent
In-Stock: 47.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
5000,00982 €4,91 €
1.0000,00858 €8,58 €
2.5000,00728 €18,20 €
5.0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00454 €227,00 €
100.0000,00422 €422,00 €
150.0000,00406 €609,00 €
250.0000,00388 €970,00 €
350.0000,00378 €1.323,00 €
500.0000,00368 €1.840,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €