
UJ20-C-H-G-MSMT-3-P16-TR | |
---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-3-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-3-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-3-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-3-P16-TR |
Description | USB JACK, TYPE C,2.0, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-3-P16-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,35100 € | 3,51 € |
25 | 0,32920 € | 8,23 € |
50 | 0,31340 € | 15,67 € |
100 | 0,29840 € | 29,84 € |
250 | 0,27968 € | 69,92 € |
500 | 0,26632 € | 133,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | 0,24764 € | 346,70 € |
2.800 | 0,23581 € | 660,27 € |
4.200 | 0,22916 € | 962,47 € |
7.000 | 0,22105 € | 1.547,35 € |
9.800 | 0,21587 € | 2.115,53 € |
14.000 | 0,21051 € | 2.947,14 € |
35.000 | 0,19734 € | 6.906,90 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |