
NSC5431D-80M | |
|---|---|
DigiKey Part Number | 644-NSC5431D-80MTR-ND - Tape & Reel (TR) 644-NSC5431D-80MCT-ND - Cut Tape (CT) 644-NSC5431D-80MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5431D-80M |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,94940 € | 47,47 € |
| 100 | 0,91000 € | 91,00 € |
| 250 | 0,86060 € | 215,15 € |
| 500 | 0,82502 € | 412,51 € |
| 1.000 | 0,79092 € | 790,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73978 € | 2.219,34 € |
| 6.000 | 0,70926 € | 4.255,56 € |
| 9.000 | 0,69201 € | 6.228,09 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



