
UP32-C-F-G-FL-1-P24 | |
|---|---|
DigiKey Part Number | 2223-UP32-C-F-G-FL-1-P24-ND |
Manufacturer | |
Manufacturer Product Number | UP32-C-F-G-FL-1-P24 |
Description | USB PLUG, TYPE C, 3.2, FREE-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-F-G-FL-1-P24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS316) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 $ | 1,20 $ |
| 10 | 1,01900 $ | 10,19 $ |
| 25 | 0,95520 $ | 23,88 $ |
| 50 | 0,90940 $ | 45,47 $ |
| 108 | 0,86120 $ | 93,01 $ |
| 324 | 0,79691 $ | 258,20 $ |
| 540 | 0,76869 $ | 415,09 $ |
| 1.080 | 0,73199 $ | 790,55 $ |
| 2.592 | 0,68815 $ | 1.783,68 $ |
| Unit Price without VAT: | 1,20000 $ |
|---|---|
| Unit Price with VAT: | 1,42800 $ |











