5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0019-350-05GR

DigiKey Part Number
2223-TBL-0019-350-05GR-ND
Manufacturer
Manufacturer Product Number
TBL-0019-350-05GR
Description
TERMINAL BLOCK, 2-6 POLES, GREEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0019-350-05GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Green
Positions Per Level
5
Operating Temperature
-40°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1823667Phoenix Contact162277-11661-1-ND2,97000 €Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,08700 €20,87 €
251,82400 €45,60 €
501,65780 €82,89 €
2001,40675 €281,35 €
4001,31605 €526,42 €
6001,27188 €763,13 €
1.0001,22430 €1.224,30 €
5.0001,12041 €5.602,05 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €