
1823667 | |
|---|---|
DigiKey Part Number | 277-11661-2-ND - Tape & Reel (TR) 277-11661-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823667 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823667 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-350-05BK | Same Sky (Formerly CUI Devices) | 919 | 2223-TBLH11-350-05BK-ND | 2,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,97636 € | 744,09 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

