Parametric Equivalent

TB0013-500-P03BE | |
|---|---|
DigiKey Part Number | 2223-TB0013-500-P03BE-ND |
Manufacturer | |
Manufacturer Product Number | TB0013-500-P03BE |
Description | TERMINAL BLOCK, SCREW TYPE, HORI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0013-500-P03BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0013-500-P03GR | Same Sky (Formerly CUI Devices) | 2.000 | 2223-TB0013-500-P03GR-ND | 1,50000 € | Parametric Equivalent |
| 1474477 | Phoenix Contact | 0 | 277-1474477-ND | 3,29760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59684 € | 1.193,68 € |
| Unit Price without VAT: | 0,59684 € |
|---|---|
| Unit Price with VAT: | 0,71024 € |



