
TB0013-500-P03GR | |
|---|---|
DigiKey Part Number | 2223-TB0013-500-P03GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0013-500-P03GR |
Description | TERMINAL BLOCK, SCREW TYPE, HORI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0013-500-P03GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,85300 € | 42,65 € |
| 100 | 0,77640 € | 77,64 € |
| 400 | 0,66098 € | 264,39 € |
| 800 | 0,61944 € | 495,55 € |
| 1.200 | 0,59925 € | 719,10 € |
| 5.200 | 0,54614 € | 2.839,93 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

