
SLW-201594-2A-S-D | |
|---|---|
DigiKey Part Number | 2223-SLW-201594-2A-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-201594-2A-S-D |
Description | 20 X 15.4 X 9.4 MM, 2 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
EDA/CAD Models | SLW-201594-2A-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44640 € | 11,16 € |
| 200 | 0,37615 € | 75,23 € |
| 400 | 0,35503 € | 142,01 € |
| 600 | 0,34340 € | 206,04 € |
| 1.000 | 0,32952 € | 329,52 € |
| 2.600 | 0,30607 € | 795,78 € |
| 5.000 | 0,29188 € | 1.459,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |





