




EG2201 | |
|---|---|
DigiKey Part Number | EG1904-ND |
Manufacturer | |
Manufacturer Product Number | EG2201 |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2201 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 3.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 300mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,76560 € | 19,14 € |
| 100 | 0,68250 € | 68,25 € |
| 300 | 0,62293 € | 186,88 € |
| 600 | 0,58895 € | 353,37 € |
| 1.200 | 0,55801 € | 669,61 € |
| 2.700 | 0,52566 € | 1.419,28 € |
| 5.100 | 0,50317 € | 2.566,17 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



