
SLW-171775-6A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-171775-6A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-171775-6A-N-D |
Description | 17 X 17 X 7.5 MM, 6 MM RAISED SL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-171775-6A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38640 € | 9,66 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,31948 € | 79,87 € |
| 500 | 0,30160 € | 150,80 € |
| 1.000 | 0,28506 € | 285,06 € |
| 2.500 | 0,26536 € | 663,40 € |
| 5.000 | 0,25216 € | 1.260,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





