
SLW-171175-7A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-171175-7A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-171175-7A-N-D |
Description | 17 X 11 X 7.5 MM, 7 MM RAISED SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
EDA/CAD Models | SLW-171175-7A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35920 € | 35,92 € |
| 250 | 0,33272 € | 83,18 € |
| 500 | 0,31410 € | 157,05 € |
| 1.000 | 0,29690 € | 296,90 € |
| 2.500 | 0,27646 € | 691,15 € |
| 5.000 | 0,26276 € | 1.313,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




