
SLW-1298856-5A-RA-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1298856-5A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1298856-5A-RA-N-D |
Description | 12.9 X 8.8 X 5.6 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1298856-5A-RA-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,24280 € | 24,28 € |
| 250 | 0,22496 € | 56,24 € |
| 500 | 0,21232 € | 106,16 € |
| 1.000 | 0,20053 € | 200,53 € |
| 2.500 | 0,18640 € | 466,00 € |
| 5.000 | 0,17687 € | 884,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











