
SLW-864587-2A-RA-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-864587-2A-RA-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-864587-2A-RA-N-D |
Description | 8.6 X 4.5 X 8.7 MM, 2 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLW-864587-2A-RA-N-D Models |
Category | Actuator Length 2.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26320 € | 6,58 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,21824 € | 54,56 € |
| 500 | 0,20594 € | 102,97 € |
| 1.000 | 0,19451 € | 194,51 € |
| 3.000 | 0,17827 € | 534,81 € |
| 5.000 | 0,17155 € | 857,75 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






