


SJ2-35984B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35984B-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35984B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35984B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-35043C-SMT-TR | Same Sky (Formerly CUI Devices) | 531 | CP-SJ2-35043C-SMT-CT-ND | 0,97000 € | Parametric Equivalent |
| SJ2-35863B1-SMT-TR | Same Sky (Formerly CUI Devices) | 4.719 | CP-SJ2-35863B1-SMT-CT-ND | 1,25000 € | Parametric Equivalent |
| SJ2-35894B-SMT-TR | Same Sky (Formerly CUI Devices) | 5.891 | CP-SJ2-35894B-SMT-CT-ND | 1,28000 € | Parametric Equivalent |
| SJ2-35954B-SMT-TR | Same Sky (Formerly CUI Devices) | 3.400 | CP-SJ2-35954B-SMT-CT-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,96480 € | 24,12 € |
| 50 | 0,91880 € | 45,94 € |
| 100 | 0,87480 € | 87,48 € |
| 250 | 0,82000 € | 205,00 € |
| 500 | 0,78080 € | 390,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

