


SJ2-35863B1-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35863B1-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35863B1-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35863B1-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35863B1-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35863B1-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,99560 € | 24,89 € |
| 50 | 0,94800 € | 47,40 € |
| 100 | 0,90260 € | 90,26 € |
| 250 | 0,84604 € | 211,51 € |
| 500 | 0,80566 € | 402,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76720 € | 767,20 € |
| 2.000 | 0,73059 € | 1.461,18 € |
| 3.000 | 0,71000 € | 2.130,00 € |
| 5.000 | 0,68488 € | 3.424,40 € |
| 7.000 | 0,66882 € | 4.681,74 € |
| 10.000 | 0,65222 € | 6.522,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

