
SD4-5-B | |
|---|---|
DigiKey Part Number | 2223-SD4-5-BTR-ND - Tape & Reel (TR) 2223-SD4-5-BCT-ND - Cut Tape (CT) 2223-SD4-5-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD4-5-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD4-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,52720 € | 63,18 € |
| 50 | 2,43740 € | 121,87 € |
| 100 | 2,35080 € | 235,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,20234 € | 770,82 € |
| 700 | 2,12431 € | 1.487,02 € |
| 1.050 | 2,07998 € | 2.183,98 € |
| 1.750 | 2,02545 € | 3.544,54 € |
| 2.450 | 1,99031 € | 4.876,26 € |
| 3.500 | 1,95375 € | 6.838,12 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


