
SD4-3-B | |
|---|---|
DigiKey Part Number | 2223-SD4-3-BTR-ND - Tape & Reel (TR) 2223-SD4-3-BCT-ND - Cut Tape (CT) 2223-SD4-3-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD4-3-B |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD4-3-B Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.116" (2.95mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 19 (18 + 1) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,37900 € | 23,79 € |
| 25 | 2,26800 € | 56,70 € |
| 50 | 2,18740 € | 109,37 € |
| 100 | 2,10970 € | 210,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,95078 € | 877,85 € |
| 900 | 1,88168 € | 1.693,51 € |
| 1.350 | 1,84240 € | 2.487,24 € |
| 2.250 | 1,79410 € | 4.036,72 € |
| 3.150 | 1,76298 € | 5.553,39 € |
| 4.500 | 1,73059 € | 7.787,66 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

