
PRY6-9V-360-1A-F | |
|---|---|
DigiKey Part Number | 2223-PRY6-9V-360-1A-F-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-9V-360-1A-F |
Description | RELAYS, SPST, 17A, 1A, 9V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-9V-360-1A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 17 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 4700VA, 476W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17604 € | 1.176,04 € |
| Unit Price without VAT: | 1,17604 € |
|---|---|
| Unit Price with VAT: | 1,39949 € |

