
PRY6-9V-360-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY6-9V-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-9V-360-1A-EF |
Description | RELAYS, SPST, 17A, 1A, 9V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-9V-360-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 17 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 4700VA, 476W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,58960 € | 39,74 € |
| 50 | 1,53540 € | 76,77 € |
| 100 | 1,48280 € | 148,28 € |
| 300 | 1,40307 € | 420,92 € |
| 500 | 1,36744 € | 683,72 € |
| 1.000 | 1,32050 € | 1.320,50 € |
| 5.000 | 1,21750 € | 6.087,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

