
PRY6-5V-360-1A-F | |
|---|---|
DigiKey Part Number | 2223-PRY6-5V-360-1A-F-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-5V-360-1A-F |
Description | RELAYS, SPST, 17A, 1A, 5V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-5V-360-1A-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 17 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 476W | Relay Type |
Coil Current 71.4 mA | Coil Resistance 70 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16142 € | 1.161,42 € |
| Unit Price without VAT: | 1,16142 € |
|---|---|
| Unit Price with VAT: | 1,38209 € |

