
PRY6-5V-360-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY6-5V-360-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY6-5V-360-1A-EF |
Description | RELAYS, SPST, 17A, 1A, 5V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY6-5V-360-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 17 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 476W | Relay Type |
Coil Current 71.4 mA | Coil Resistance 70 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,64400 € | 16,44 € |
| 25 | 1,57000 € | 39,25 € |
| 50 | 1,51640 € | 75,82 € |
| 100 | 1,46440 € | 146,44 € |
| 300 | 1,38563 € | 415,69 € |
| 500 | 1,35044 € | 675,22 € |
| 1.000 | 1,30408 € | 1.304,08 € |
| 5.000 | 1,20236 € | 6.011,80 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

