


PRY5-9V-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY5-9V-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY5-9V-900-1A-EF |
Description | RELAYS, SPST, 40A, 1A, 9V, 900MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY5-9V-900-1A-EF Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 11080VA | Relay Type |
Coil Current 100 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,26400 € | 22,64 € |
| 40 | 2,11200 € | 84,48 € |
| 80 | 2,03963 € | 163,17 € |
| 120 | 1,99842 € | 239,81 € |
| 280 | 1,91493 € | 536,18 € |
| 520 | 1,85613 € | 965,19 € |
| 1.000 | 1,79594 € | 1.795,94 € |
| 5.000 | 1,65580 € | 8.279,00 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

