
PRY5-24V-900-1C-F | |
|---|---|
DigiKey Part Number | 2223-PRY5-24V-900-1C-F-ND |
Manufacturer | |
Manufacturer Product Number | PRY5-24V-900-1C-F |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY5-24V-900-1C-F Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,10371 € | 2.524,45 € |
| Unit Price without VAT: | 2,10371 € |
|---|---|
| Unit Price with VAT: | 2,50341 € |

