
PRY4-9V-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY4-9V-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY4-9V-900-1A-EF |
Description | RELAYS, SPST, 40A, 1A, 9V, 900MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY4-9V-900-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 11080VA | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,27000 € | 22,70 € |
| 40 | 2,11775 € | 84,71 € |
| 80 | 2,04538 € | 163,63 € |
| 120 | 2,00400 € | 240,48 € |
| 280 | 1,92029 € | 537,68 € |
| 520 | 1,86129 € | 967,87 € |
| 1.000 | 1,80093 € | 1.800,93 € |
| 5.000 | 1,66041 € | 8.302,05 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

