
PRY4-24V-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY4-24V-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY4-24V-900-1A-EF |
Description | RELAYS, SPST, 40A, 1A, 24V, 900M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY4-24V-900-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 11080VA | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,24200 € | 22,42 € |
| 40 | 2,09150 € | 83,66 € |
| 80 | 2,01988 € | 161,59 € |
| 120 | 1,97908 € | 237,49 € |
| 280 | 1,89639 € | 530,99 € |
| 520 | 1,83815 € | 955,84 € |
| 1.000 | 1,77853 € | 1.778,53 € |
| 5.000 | 1,63977 € | 8.198,85 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

