
PRY3-9V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PRY3-9V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PRY3-9V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY3-9V-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,05200 € | 26,30 € |
| 50 | 1,01600 € | 50,80 € |
| 100 | 0,98120 € | 98,12 € |
| 300 | 0,92843 € | 278,53 € |
| 500 | 0,90486 € | 452,43 € |
| 1.000 | 0,87381 € | 873,81 € |
| 5.000 | 0,80568 € | 4.028,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

