
PRY3-9V-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PRY3-9V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PRY3-9V-360-1A-E |
Description | RELAYS, SPST, 10A, 1A, 9V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY3-9V-360-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,90880 € | 22,72 € |
| 50 | 0,87760 € | 43,88 € |
| 100 | 0,84750 € | 84,75 € |
| 300 | 0,80203 € | 240,61 € |
| 500 | 0,78164 € | 390,82 € |
| 1.000 | 0,75483 € | 754,83 € |
| 5.000 | 0,69600 € | 3.480,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

