
PRY3-5V-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PRY3-5V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PRY3-5V-360-1A-E |
Description | RELAYS, SPST, 10A, 1A, 5V, 360MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY3-5V-360-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Box | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 15 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 72 mA | Coil Resistance 69.4 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,89760 € | 22,44 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,83700 € | 83,70 € |
| 300 | 0,79207 € | 237,62 € |
| 500 | 0,77194 € | 385,97 € |
| 1.000 | 0,74545 € | 745,45 € |
| 5.000 | 0,68734 € | 3.436,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

