
PRY3-18V-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PRY3-18V-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PRY3-18V-360-1A-E |
Description | RELAYS, SPST, 10A, 1A, 18V, 360M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY3-18V-360-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 900 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,93900 € | 9,39 € |
| 25 | 0,89760 € | 22,44 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,83700 € | 83,70 € |
| 300 | 0,79207 € | 237,62 € |
| 500 | 0,77194 € | 385,97 € |
| 1.000 | 0,74545 € | 745,45 € |
| 5.000 | 0,68734 € | 3.436,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

