
PRL6-3V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL6-3V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL6-3V-SC-1A |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL6-3V-SC-1A Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4432VA | Coil Resistance 36 Ohms |
Coil Current 83.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06657 € | 4.133,14 € |
| Unit Price without VAT: | 2,06657 € |
|---|---|
| Unit Price with VAT: | 2,45922 € |







