New at DigiKey
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL5-9V-SC-1A

DigiKey Part Number
2223-PRL5-9V-SC-1A-ND
Manufacturer
Manufacturer Product Number
PRL5-9V-SC-1A
Description
RELAY GEN PURPOSE SPST 20A 9V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL5-9V-SC-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
7.2 VDC
Packaging
Tube
Must Release Voltage
7.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
20 A
Approval Agency
cURus
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
5540VA
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0002,11652 €4.233,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,11652 €
Unit Price with VAT:2,51866 €