
PRL5-5V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL5-5V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL5-5V-DC-1A |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL5-5V-DC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 80 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,71440 € | 67,86 € |
| 50 | 2,62140 € | 131,07 € |
| 100 | 2,53150 € | 253,15 € |
| 250 | 2,41740 € | 604,35 € |
| 500 | 2,33442 € | 1.167,21 € |
| 1.000 | 2,25420 € | 2.254,20 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |



