New Product
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL5-24V-DC-1A

DigiKey Part Number
2223-PRL5-24V-DC-1A-ND
Manufacturer
Manufacturer Product Number
PRL5-24V-DC-1A
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL5-24V-DC-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
16.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
19.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,92800 €29,28 €
252,79640 €69,91 €
502,70060 €135,03 €
1002,60800 €260,80 €
2502,49036 €622,59 €
5002,40488 €1.202,44 €
1.0002,32224 €2.322,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €