New Product
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL3-24V-SC-1C

DigiKey Part Number
2223-PRL3-24V-SC-1C-ND
Manufacturer
Manufacturer Product Number
PRL3-24V-SC-1C
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL3-24V-SC-1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300W
Coil Current
33.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
19.2 VDC
Operate Time
8 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,95600 €19,56 €
251,86800 €46,70 €
501,80440 €90,22 €
1001,74250 €174,25 €
2501,66396 €415,99 €
5001,60686 €803,43 €
1.0001,55168 €1.551,68 €
5.0001,43063 €7.153,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €