
PRL4-3V-SC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL4-3V-SC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL4-3V-SC-1A |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL4-3V-SC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07598 € | 4.151,96 € |
| Unit Price without VAT: | 2,07598 € |
|---|---|
| Unit Price with VAT: | 2,47042 € |

