
PRL3-3V-SC-1C | |
|---|---|
DigiKey Part Number | 2223-PRL3-3V-SC-1C-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-3V-SC-1C |
Description | RELAY GEN PURPOSE SPDT 10A 3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-3V-SC-1C Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 22.5 Ohms |
Coil Current 133.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45865 € | 2.917,30 € |
| Unit Price without VAT: | 1,45865 € |
|---|---|
| Unit Price with VAT: | 1,73579 € |

