
PRL3-24V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL3-24V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-24V-DC-1A |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-24V-DC-1A Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 19.2 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 720 Ohms |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,87840 € | 46,96 € |
| 50 | 1,81420 € | 90,71 € |
| 100 | 1,75200 € | 175,20 € |
| 250 | 1,67296 € | 418,24 € |
| 500 | 1,61556 € | 807,78 € |
| 1.000 | 1,56009 € | 1.560,09 € |
| 5.000 | 1,43839 € | 7.191,95 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

