
PRL3-12V-SC-1C | |
|---|---|
DigiKey Part Number | 2223-PRL3-12V-SC-1C-ND |
Manufacturer | |
Manufacturer Product Number | PRL3-12V-SC-1C |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL3-12V-SC-1C Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 9.6 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 180 Ohms |
Coil Current 66.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,90800 € | 19,08 € |
| 25 | 1,82200 € | 45,55 € |
| 50 | 1,76000 € | 88,00 € |
| 100 | 1,69960 € | 169,96 € |
| 250 | 1,62308 € | 405,77 € |
| 500 | 1,56736 € | 783,68 € |
| 1.000 | 1,51355 € | 1.513,55 € |
| 5.000 | 1,39548 € | 6.977,40 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

