
PRL2-5V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL2-5V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL2-5V-DC-1A |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL2-5V-DC-1A Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 3.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 5540VA, 600W | Coil Resistance 31.3 Ohms |
Coil Current 159.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,81500 € | 38,15 € |
| 25 | 3,64320 € | 91,08 € |
| 50 | 3,51840 € | 175,92 € |
| 100 | 3,39780 € | 339,78 € |
| 250 | 3,24452 € | 811,13 € |
| 500 | 3,13308 € | 1.566,54 € |
| 1.000 | 3,02542 € | 3.025,42 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

