
PRL2-24V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL2-24V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL2-24V-DC-1A |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL2-24V-DC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5540VA, 600W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 18 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,87400 € | 38,74 € |
| 25 | 3,69960 € | 92,49 € |
| 50 | 3,57280 € | 178,64 € |
| 100 | 3,45040 € | 345,04 € |
| 250 | 3,29476 € | 823,69 € |
| 500 | 3,18160 € | 1.590,80 € |
| 1.000 | 3,07226 € | 3.072,26 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

