New Product
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL2-12V-DC-1A

DigiKey Part Number
2223-PRL2-12V-DC-1A-ND
Manufacturer
Manufacturer Product Number
PRL2-12V-DC-1A
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL2-12V-DC-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
5540VA, 600W
Coil Current
66.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
9 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,79400 €37,94 €
253,62360 €90,59 €
503,49960 €174,98 €
1003,37950 €337,95 €
2503,22704 €806,76 €
5003,11620 €1.558,10 €
1.0003,00909 €3.009,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €