
PRL1-9V-SC-2A | |
|---|---|
DigiKey Part Number | 2223-PRL1-9V-SC-2A-ND |
Manufacturer | |
Manufacturer Product Number | PRL1-9V-SC-2A |
Description | RELAY GEN PURPOSE DPST 16A 9V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL1-9V-SC-2A Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 7.2 VDC |
Packaging Tube | Must Release Voltage 7.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 101.3 Ohms |
Coil Current 88.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,06394 € | 6.127,88 € |
| Unit Price without VAT: | 3,06394 € |
|---|---|
| Unit Price with VAT: | 3,64609 € |

