New at DigiKey
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1-3V-DC-2A

DigiKey Part Number
2223-PRL1-3V-DC-2A-ND
Manufacturer
Manufacturer Product Number
PRL1-3V-DC-2A
Description
RELAY GEN PURPOSE DPST 16A 3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PRL1-3V-DC-2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
400 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.4 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0003,19838 €6.396,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19838 €
Unit Price with VAT:3,80607 €