
PRL1-24V-DC-2A | |
|---|---|
DigiKey Part Number | 2223-PRL1-24V-DC-2A-ND |
Manufacturer | |
Manufacturer Product Number | PRL1-24V-DC-2A |
Description | RELAY GEN PURPOSE DPST 16A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL1-24V-DC-2A Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 19.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 480 Ohms |
Coil Current 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,21000 € | 42,10 € |
| 25 | 4,02080 € | 100,52 € |
| 50 | 3,88280 € | 194,14 € |
| 100 | 3,74970 € | 374,97 € |
| 250 | 3,58044 € | 895,11 € |
| 500 | 3,45746 € | 1.728,73 € |
| 1.000 | 3,33861 € | 3.338,61 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |


