
PRE29 3V-S-450-1A | |
|---|---|
DigiKey Part Number | 2223-PRE293V-S-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRE29 3V-S-450-1A |
Description | 18.4 X 10.2 X 15.5 MM, 9 V, 5 A, |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRE29 3V-S-450-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms |

