
PR9-12V-200-1A | |
|---|---|
DigiKey Part Number | 2223-PR9-12V-200-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR9-12V-200-1A |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR9-12V-200-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 4000VA, 480W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,43360 € | 35,84 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,33690 € | 133,69 € |
| 300 | 1,26507 € | 379,52 € |
| 500 | 1,23294 € | 616,47 € |
| 1.000 | 1,19062 € | 1.190,62 € |
| 5.000 | 1,09776 € | 5.488,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


