
PR8-5V-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR8-5V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR8-5V-450-1A |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR8-5V-450-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 55.6 Ohms |
Coil Current 89.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,37500 € | 13,75 € |
| 25 | 1,31320 € | 32,83 € |
| 50 | 1,26820 € | 63,41 € |
| 100 | 1,22490 € | 122,49 € |
| 300 | 1,15897 € | 347,69 € |
| 500 | 1,12956 € | 564,78 € |
| 1.000 | 1,09078 € | 1.090,78 € |
| 5.000 | 1,00572 € | 5.028,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

