
PR7-12V-200-1A | |
|---|---|
DigiKey Part Number | 2223-PR7-12V-200-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR7-12V-200-1A |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR7-12V-200-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,19000 € | 29,75 € |
| 50 | 1,14920 € | 57,46 € |
| 100 | 1,10990 € | 110,99 € |
| 300 | 1,05023 € | 315,07 € |
| 500 | 1,02356 € | 511,78 € |
| 1.000 | 0,98843 € | 988,43 € |
| 5.000 | 0,91136 € | 4.556,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

