
PR30-48V-450-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR30-48V-450-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR30-48V-450-1A-E |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-48V-450-1A-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 150W | Relay Type |
Coil Current 9.4 mA | Coil Resistance 5.12 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,51080 € | 37,77 € |
| 50 | 1,45920 € | 72,96 € |
| 100 | 1,40920 € | 140,92 € |
| 250 | 1,34568 € | 336,42 € |
| 500 | 1,29954 € | 649,77 € |
| 1.000 | 1,25491 € | 1.254,91 € |
| 5.000 | 1,15703 € | 5.785,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

